1064340000 | Weidmüller

Surge protection, 500 mA, 12 V, 1064340000

Order No.: 50P4683
EAN: 4032248829705
MPN:
1064340000
VSSC6SL LD 12VDC 0.5A
Series: VSSC
1064340000 Weidmüller Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
67.5444 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
67.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
67.5444 €

Surge arrester, 1064340000, Weidmüller

Surge arrester (information/MSR technology), surge protection, MSR, binary, number of signals: 1, DC, 12 V, 500 mA, C2, C3, D1, terminal. Surge protection for information and measurement technology.

Technical specifications
Filter Property Value
Version surge protection
Rated current 500 mA
Voltage 12 V
Connection screw connection
Assembly DIN rail
Logistics
Property Value
Country of origin CN
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No