1064400000 | Weidmüller

Surge protection, 500 mA, 68 V, 1064400000

Order No.: 50P4687
EAN: 4032248829767
MPN:
1064400000
VSSC6TRSLLD48VAC/DC0.5A
Series: VSSC
1064400000 Weidmüller Overvoltage Protection Image 1
1064400000 Weidmüller Overvoltage Protection Image 2
Image may differ
Unit Price (€ / pc.)
74.9462 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
74.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.9462 €

Surge arrester, 1064400000, Weidmüller

Surge arrester (information/MSR technology), surge protection, MSR, binary, number of signals: 1, AC/DC, 48 V, 68 V, 500 mA, C2, C3, D1, terminal. Surge protection for information and measurement technology.

Technical specifications
Anschluss Schraubanschluss
Ausführung Überspannungschutz
Montage DIN-Schiene
Nennstrom 500 mA
Spannung 68 V
Logistics
Ursprungsland CN
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei