1064490000 | Weidmüller

Surge protection, 500 mA, 12 V, 1064490000

Order No.: 50P4693
EAN: 4032248829828
MPN:
1064490000
VSSC6TRSLFGLD12VDC0.5A
Series: VSSC
1064490000 Weidmüller Overvoltage Protection Image 1
1064490000 Weidmüller Overvoltage Protection Image 2
Image may differ
Unit Price (€ / pc.)
81.4079 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
81.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
81.4079 €

Surge arrester, 1064490000, Weidmüller

Surge arrester (information/MSR technology), surge protection, MSR, binary, number of signals: 1, DC, 12 V, 500 mA, C2, C3, D1, dielectric strength. Surge protection for information and measurement technology.

Technical specifications
Anschluss Schraubanschluss
Ausführung Überspannungschutz
Montage DIN-Schiene
Nennstrom 500 mA
Spannung 12 V
Logistics
Ursprungsland CN
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei