1064530000 | Weidmüller
Surge protection, 12 A, 12 V, 1064530000
Unit Price (€ / pc.)
46.2672 € *
Available: 0 pcs.
Available in 6 Days: 40 pcs.
Leadtime: 2 Weeks **
Surge arrester, 1064530000, Weidmüller
Surge arrester (information/MSR technology), surge protection, MSR, analog, binary, number of signals: 1, DC, 12 V, 12 A, C1, terminal. Surge protection for information and measurement technology.
Technical specifications
Version | Überspannungschutz | |
Rated current | 12 A | |
Voltage | 12 V | |
Connection | Schraubanschluss | |
Assembly | DIN-Schiene |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |