1064610000 | Weidmüller
Surge protection, 12 A, 170 V, 1064610000
Unit Price (€ / pc.)
48.8614 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Surge arrester, 1064610000, Weidmüller
Surge arrester (information/MSR technology), surge protection, MSR, analog, binary, number of signals: 1, AC/DC, 120 V, 170 V, 12 A, C1, C2, terminal. Surge protection for information and measurement technology.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Überspannungschutz | |
Montage | DIN-Schiene | |
Nennstrom | 12 A | |
Spannung | 170 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |