1064740000 | Weidmüller
Surge protection, 12 A, 34 V, 1064740000
Unit Price (€ / pc.)
30.0118 € *
Available in 6 Days: 50 pcs. - if ordered today
Surge arrester, 1064740000, Weidmüller
Surge arrester (information/MSR technology), surge protection, MSR, analog, binary, number of signals: 1, AC/DC, 24 V, 34 V, 12 A, C3, terminal. Surge protection for information and measurement technology.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection | |
| Rated current | 12 A | |
| Voltage | 34 V | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |