1064800000 | Weidmüller

Surge protection, 12 A, 12 V, 1064800000

Order No.: 50P4715
EAN: 4032248830053
MPN:
1064800000
VSSC6 TRLDMOV 12VDC
Series: VSSC
1064800000 Weidmüller Overvoltage Protection Image 1
1064800000 Weidmüller Overvoltage Protection Image 2
Image may differ
Unit Price (€ / pc.)
50.2656 € *
Available: 0 pcs.
Available in 6 Days: 40 pcs.
Leadtime: On Request **
Total Price:
50.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.2656 €

Surge arrester, 1064800000, Weidmüller

Surge arrester (information/MSR technology), surge protection, MSR, analog, binary, number of signals: 1, DC, 12 V, 12 A, C1, terminal. Surge protection for information and measurement technology.

Technical specifications
Anschluss Schraubanschluss
Ausführung Überspannungschutz
Montage DIN-Schiene
Nennstrom 12 A
Spannung 12 V
Logistics
Ursprungsland CN
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes