1064860000 | Weidmüller

Surge protection, 12 A, 339 V, 1064860000

Order No.: 50P4719
EAN: 4032248830114
MPN:
1064860000
VSSC6 TRLDMOV240VAC/DC
Series: VSSC
1064860000 Weidmüller Overvoltage Protection Image 1
1064860000 Weidmüller Overvoltage Protection Image 2
Image may differ
Unit Price (€ / pc.)
52.8479 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
52.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.8479 €

Surge arrester, 1064860000, Weidmüller

Surge arrester (information/MSR technology), surge protection, MSR, analog, binary, number of signals: 1, AC/DC, 240 V, 339 V, 12 A, C1, C2, terminal. Surge protection for information and measurement technology.

Technical specifications
Anschluss Schraubanschluss
Ausführung Überspannungschutz
Montage DIN-Schiene
Nennstrom 12 A
Spannung 339 V
Logistics
Ursprungsland CN
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes