1064890000 | Weidmüller
Surge protection, 12 A, 156 V, 1064890000
Unit Price (€ / pc.)
55.4421 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Surge arrester, 1064890000, Weidmüller
Surge arrester (information/MSR technology), surge protection, MSR, binary, number of signals: 1, AC/DC, 110 V, 156 V, 12 A, C2, C3, D1, terminal. Surge protection for information and measurement technology.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Überspannungschutz | |
Montage | DIN-Schiene | |
Nennstrom | 12 A | |
Spannung | 156 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |