1065020000 | Weidmüller

Surge protection, 300 mA, 12 V, 1065020000

Order No.: 50P4729
EAN: 4032248830251
MPN:
1065020000
VSSC6 RS485 PA EX
Series: VSSC
1065020000 Weidmüller Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
93.653 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
93.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
93.653 €

Surge arrester, 1065020000, Weidmüller

Surge arrester (information/MSR technology), surge protection, MSR, binary, number of signals: 1, DC, 12 V, 300 mA, C2, C3, D1, dielectric strength. Surge protection for information and measurement technology.

Technical specifications
Anschluss Schraubanschluss
Ausführung Überspannungschutz
Montage DIN-Schiene
Nennstrom 300 mA
Spannung 12 V
Logistics
Ursprungsland CN
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei