1066490000 | Weidmüller

Surge protection, 300 mA, 34 V, 1066490000

Order No.: 50P4754
EAN: 4032248820122
MPN:
1066490000
VSSC6TRCLFG24VAC/DC EX
Series: VSSC
1066490000 Weidmüller Overvoltage Protection Image 1
1066490000 Weidmüller Overvoltage Protection Image 2
Image may differ
Unit Price (€ / pc.)
96.2115 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
96.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
96.2115 €

Surge arrester, 1066490000, Weidmüller

Surge arrester (information/MSR technology), surge protection, MSR, analog, number of signals: 1, DC, 24 V, 34 V, 300 mA, C2, C3, D1, dielectric strength. Overvoltage protection for information and measurement technology.

Technical specifications
Version Überspannungschutz
Rated current 300 mA
Voltage 34 V
Connection Schraubanschluss
Assembly DIN-Schiene
Logistics
Country of origin CN
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei