1093400000 | Weidmüller
Surge protection, 450 mA, 24 V, 1093400000
Unit Price (€ / pc.)
193.9105 € *
Available: 0 pcs.
Available in 5 Days: 18 pcs.
Leadtime: 8 Weeks **
Total Price:
193.91 € *
Price list
Quantity
Price per unit*
1 pcs.
193.9105 €
10 pcs.
174.5135 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surge arrester, 1093400000, Weidmüller
Surge arrester (information/MSR technology), with signal function / function display, analog, number of signals: 2, AC, 24 V, 34 V, 450 mA, C1, C2, C3, . Surge protection for information and measurement technology.
Technical specifications
Anschluss | Steckbar | |
Ausführung | Überspannungschutz | |
Montage | DIN-Schiene | |
Nennstrom | 450 mA | |
Spannung | 24 V |
Download
Logistics
Ursprungsland | SI |
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |