1130670000 | Weidmüller

Surge protection, 300 mA, 1 V, 1130670000

Order No.: 50P6493
EAN: 4032248911165
MPN:
1130670000
VSSC6 RTD EX
Series: VSSC
1130670000 Weidmüller Overvoltage Protection Image 1
1130670000 Weidmüller Overvoltage Protection Image 2
Image may differ
Unit Price (€ / pc.)
93.3912 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 3 Weeks **
Total Price:
93.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
93.3912 €

Surge arrester, 1130670000, Weidmüller

Surge arrester (information/MSR technology), surge protection, MSR, analog, DC, 1 V, 300 mA, C2, D1, dielectric strength at FG against PE: ≥ 5. Surge protection for information and measurement technology.

Technical specifications
Version Überspannungschutz
Rated current 300 mA
Voltage 1 V
Connection Schraubanschluss
Assembly DIN-Schiene
Logistics
Country of origin CN
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei