1161150000 | Weidmüller

Surge protection, 300 mA, 16 V, 1161150000

Order No.: 50P7476
EAN: 4032248950010
MPN:
1161150000
VSPC 4SL 12VAC EX
Series: VSPC
Weidmüller
1161150000 Weidmüller Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
232.9068 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
232.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
232.9068 €

Surge arrester, 1161150000, Weidmüller

Surge arrester (information/MSR technology), without signal function / function display, binary, number of signals: 4, AC, 12 V, 16 V, 300 mA, C1, C2, C3, . Surge protection for information and measurement technology.

Technical specifications
Connection pluggable
Version surge protection
Assembly DIN rail
Rated current 300 mA
Voltage 16 V
Logistics
Country of origin SI
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead