1161180000 | Weidmüller

Surge protection, 300 mA, 34 V, 1161180000

Order No.: 50P7478
EAN: 4032248950119
MPN:
1161180000
VSPC 4SL 24VAC EX
Series: VSPC
Weidmüller
1161180000 Weidmüller Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
198.1112 € *
Available: 0 pcs.
Available in 5 Days: 49 pcs.
Leadtime: 8 Weeks **
Total Price:
198.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
198.1112 €

Surge arrester, 1161180000, Weidmüller

Surge arrester (information/MSR technology), without signal function / function display, binary, number of signals: 4, AC, 24 V, 34 V, 300 mA, C1, C2, C3, . Surge protection for information and measurement technology.

Technical specifications
Connection pluggable
Version surge protection
Assembly DIN rail
Rated current 300 mA
Voltage 34 V
Logistics
Country of origin SI
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead