1161190000 | Weidmüller
Surge protection, 300 mA, 24 V, 1161190000
Unit Price (€ / pc.)
232.9068 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Surge arrester, 1161190000, Weidmüller
Surge arrester (information/MSR technology), without signal function / function display, binary, number of signals: 4, DC, 24 V, 300 mA, C1, C2, C3, D1, Sp. Surge protection for information and measurement technology.
Technical specifications
Connection | pluggable | |
Version | surge protection | |
Assembly | DIN rail | |
Rated current | 300 mA | |
Voltage | 24 V |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |