1348590000 | Weidmüller

Surge protection, 1 A, 48 V, 1348590000

Order No.: 51P1831
EAN: 4050118153002
MPN:
1348590000
VDATA CAT6
Series: VDATA
Weidmüller
1348590000 Weidmüller Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
154.6048 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
154.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
154.6048 €

Surge arrester, 1348590000, Weidmüller

Surge arrester (information/MSR technology), Cat.6, binary, number of signals: 4, AC/DC, 48 V, 60 V, 1 A, C2, D1, other, intermediate plug. Surge protection for information and measurement technology.

Technical specifications
Anschluss RJ45
Ausführung Überspannungschutz
Montage DIN-Schiene
Nennstrom 1 A
Spannung 48 V
Logistics
Ursprungsland SI
Zolltarifnummer 85363090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes