1351650000 | Weidmüller

Surge arrester, 16 A, 230 VAC, 1351650000

Order No.: 51P2127
EAN: 4050118158496
MPN:
1351650000
VPU III R 230V/6KV AC
Series: VPU
1351650000 Weidmüller Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
109.6347 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 3 Weeks **
Total Price:
109.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
109.6347 €

Surge voltage arrester, 1351650000, WEIDMÜLLER

Surge voltage arrester, low voltage, with remote contact, single-phase, UP(L/N-PE) ≤ 1200 V.

Features

  • Suitable for protecting terminals
  • Can be used as single-port arrester when nominal current is greater than 16 A
Technical specifications
Connection Schraubanschluss
Version Überspannungsableiter
Rated current 16 A
Voltage 230 VAC
Logistics
Country of origin SI
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes