8448970000 | Weidmüller

Surge arrester, 1.25 A, 38 V, 8448970000

Order No.: 53P4494
EAN: 4032248052998
MPN:
8448970000
MCZ OVP SL 24VUC 1,25A
Series: MCZ-SERIES
Weidmüller
8448970000 Weidmüller Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
73.2445 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
73.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.2445 €

Surge arrester, 8448970000, Weidmüller

Surge arrester (information/MSR technology), surge protection, MSR, binary, number of signals: 2, AC/DC, 24 V, 1.25 A, D1, terminal. Surge protection for information and measurement technology.

Technical specifications
Anschluss Federklemmanschluss
Ausführung Überspannungsableiter
Montage DIN-Schiene
Nennstrom 1.25 A
Spannung 38 V
Logistics
Ursprungsland RO
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei