8449050000 | Weidmüller

Surge arrester, 1.25 A, 70 V, 8449050000

Order No.: 53P4498
EAN: 4008190139407
MPN:
8449050000
MCZ OVP SL 48VUC 1,25A
Series: MCZ-SERIES
Weidmüller
8449050000 Weidmüller Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
77.0763 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
77.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
77.0763 €

Surge arrester, 8449050000, Weidmüller

Surge arrester (information/MSR technology), surge protection, MSR, binary, number of signals: 2, AC/DC, 48 V, 48 V, 1.25 A, D1, terminal. Surge protection for information and measurement technology.

Technical specifications
Connection spring-clamp connection
Version surge arrester
Assembly DIN rail
Rated current 1.25 A
Voltage 70 V
Logistics
Country of origin RO
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead