8924200000 | Weidmüller

Surge protection, 300 mA, 5 V, 8924200000

Order No.: 53P5238
EAN: 4032248695843
MPN:
8924200000
VSPC 4SL 5VDC
Series: VSPC
8924200000 Weidmüller Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
209.5709 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
209.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
209.5709 €

Surge arrester, 8924200000, Weidmüller

Surge arrester (information/MSR technology), without signal function / function display, binary, number of signals: 4, DC, 5 V, 300 mA, C1, C2, C3, D1, Kle. Surge protection for information and measurement technology.

Technical specifications
Anschluss Steckbar
Ausführung Überspannungschutz
Montage DIN-Schiene
Nennstrom 300 mA
Spannung 5 V
Logistics
Ursprungsland SI
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei