8924230000 | Weidmüller

Surge protection, 300 mA, 12 V, 8924230000

Order No.: 53P5241
EAN: 4032248695874
MPN:
8924230000
VSPC 2SL 12VDC
Series: VSPC
8924230000 Weidmüller Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
110.8366 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
110.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
110.8366 €

Surge arrester, 8924230000, Weidmüller

Surge arrester (information/MSR technology), without signal function / function display, binary, number of signals: 2, DC, 12 V, 300 mA, C1, C2, C3, D1, Kl. Surge protection for information and measurement technology.

Technical specifications
Anschluss Steckbar
Ausführung Überspannungschutz
Montage DIN-Schiene
Nennstrom 300 mA
Spannung 12 V
Logistics
Ursprungsland SI
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei