8924350000 | Weidmüller

Surge protection, 300 mA, 34 V, 8924350000

Order No.: 53P5250
EAN: 4032248695997
MPN:
8924350000
VSPC 2SL 24VAC
Series: VSPC
8924350000 Weidmüller Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
113.4546 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
113.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
113.4546 €

Surge arrester, 8924350000, Weidmüller

Surge arrester (information/MSR technology), without signal function / function display, binary, number of signals: 2, AC, 24 V, 34 V, 300 mA, C1, C2, C3, . Surge protection for information and measurement technology.

Technical specifications
Anschluss Steckbar
Ausführung Überspannungschutz
Montage DIN-Schiene
Nennstrom 300 mA
Spannung 34 V
Logistics
Ursprungsland SI
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei