8924420000 | Weidmüller

Surge protection, 450 mA, 5 V, 8924420000

Order No.: 53P5255
EAN: 4032248696055
MPN:
8924420000
VSPC 1CL 5VDC
Series: VSPC
8924420000 Weidmüller Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
54.2878 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: 8 Weeks **
Total Price:
217.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
54.2878 €

Surge arrester, 8924420000, Weidmüller

Surge arrester (information/MSR technology), without signal function / function display, analog, number of signals: 1, DC, 5 V, 450 mA, C1, C2, C3, D1, Kl. Surge protection for information and measurement technology.

Technical specifications
Anschluss Steckbar
Ausführung Überspannungschutz
Montage DIN-Schiene
Nennstrom 450 mA
Spannung 5 V
Logistics
Ursprungsland SI
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei