8924450000 | Weidmüller

Surge protection, 450 mA, 12 V, 8924450000

Order No.: 53P5258
EAN: 4032248696086
MPN:
8924450000
VSPC 1CL 12VDC
Series: VSPC
8924450000 Weidmüller Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
110.4320 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
110.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
110.4320 €

Surge arrester, 8924450000, Weidmüller

Surge arrester (information/MSR technology), without signal function / function display, analog, number of signals: 1, DC, 12 V, 450 mA, C1, C2, C3, D1, K. Surge protection for information and measurement technology.

Technical specifications
Anschluss Steckbar
Ausführung Überspannungschutz
Montage DIN-Schiene
Nennstrom 450 mA
Spannung 12 V
Logistics
Ursprungsland SI
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei