8924460000 | Weidmüller
Surge protection, 450 mA, 12 V, 8924460000
Unit Price (€ / pc.)
194.9815 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Surge arrester, 8924460000, Weidmüller
Surge arrester (information/MSR technology), without signal function / function display, analog, number of signals: 2, DC, 12 V, 450 mA, C1, C2, C3, D1, K. Surge protection for information and measurement technology.
Technical specifications
Anschluss | Steckbar | |
Ausführung | Überspannungschutz | |
Montage | DIN-Schiene | |
Nennstrom | 450 mA | |
Spannung | 12 V |
Download
Logistics
Ursprungsland | SI |
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |