8924510000 | Weidmüller

Surge protection, 450 mA, 24 V, 8924510000

Order No.: 53P5264
EAN: 4032248696147
MPN:
8924510000
VSPC 2CL HF 24VDC
Series: VSPC
8924510000 Weidmüller Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
200.0747 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
200.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
200.0747 €

Surge arrester, 8924510000, Weidmüller

Surge arrester (information/MSR technology), without signal function / function display, analog, number of signals: 2, DC, 24 V, 450 mA, C1, C2, C3, D1, K. Surge protection for information and measurement technology.

Technical specifications
Anschluss Steckbar
Ausführung Überspannungschutz
Montage DIN-Schiene
Nennstrom 450 mA
Spannung 24 V
Logistics
Ursprungsland SI
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei