8924530000 | Weidmüller

Surge protection, 250 mA, 85 V, 8924530000

Order No.: 53P5266
EAN: 4032248696161
MPN:
8924530000
VSPC 1CL 60VAC
Series: VSPC
8924530000 Weidmüller Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
110.4320 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
110.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
110.4320 €

Surge arrester, 8924530000, Weidmüller

Surge arrester (information/MSR technology), without signalling function / function display, analog, number of signals: 1, AC, 60 V, 85 V, 250 mA, C1, C2, C3,. Surge protection for information and measurement technology.

Technical specifications
Anschluss Steckbar
Ausführung Überspannungschutz
Montage DIN-Schiene
Nennstrom 250 mA
Spannung 85 V
Logistics
Ursprungsland SI
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei