8924550000 | Weidmüller

Surge arrester, 450 mA, 24 V, 8924550000

Order No.: 53P5268
EAN: 4032248696192
MPN:
8924550000
VSPC 3/4WIRE 24VDC
Series: VSPC
8924550000 Weidmüller Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
164.9816 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
164.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
164.9816 €

Surge arrester, 8924550000, Weidmüller

Surge arrester (information/MSR technology), without signal function / function display, analog, number of signals: 4, DC, 24 V, 450 mA, C1, C2, C3, D1, K. Surge protection for information and measurement technology.

Technical specifications
Anschluss Steckbar
Ausführung Überspannungsableiter
Montage DIN-Schiene
Nennstrom 450 mA
Spannung 24 V
Logistics
Ursprungsland SI
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei