8924570000 | Weidmüller

Surge protection, 2 A, 68 V, 8924570000

Order No.: 53P5269
EAN: 4032248696215
MPN:
8924570000
VSPC GDT 2CH 90V
Series: VSPC
8924570000 Weidmüller Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
78.0521 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
78.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
78.0521 €

Surge arrester, 8924570000, Weidmüller

Surge arrester (information/MSR technology), without signal function / function display, binary, number of signals: 2, AC/DC, 48 V, 68 V, 2 A, C1, C2, C3, . Surge protection for information and measurement technology.

Technical specifications
Anschluss Steckbar
Ausführung Überspannungschutz
Montage DIN-Schiene
Nennstrom 2 A
Spannung 68 V
Logistics
Ursprungsland SI
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes