8924600000 | Weidmüller

Surge protection, 10 A, 30 V, 8924600000

Order No.: 53P5271
EAN: 4032248696246
MPN:
8924600000
VSPC MOV 2CH 24V
Series: VSPC
8924600000 Weidmüller Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
65.2477 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
65.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.2477 €

Surge arrester, 8924600000, Weidmüller

Surge arrester (information/MSR technology), without signal function / function display, analog, binary, number of signals: 2, AC/DC, 24 V, 30 V, 10 A, C1,. Surge protection for information and measurement technology.

Technical specifications
Anschluss Steckbar
Ausführung Überspannungschutz
Montage DIN-Schiene
Nennstrom 10 A
Spannung 30 V
Logistics
Ursprungsland SI
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes