8924610000 | Weidmüller
Surge protection, 10 A, 230 V, 8924610000
Unit Price (€ / pc.)
66.7709 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Surge arrester, 8924610000, Weidmüller
Surge arrester (information/MSR technology), without signal function / function display, analog, binary, number of signals: 2, AC/DC, 230 V, 230 V, 10 A, C. Surge protection for information and measurement technology.
Technical specifications
Anschluss | Steckbar | |
Ausführung | Überspannungschutz | |
Montage | DIN-Schiene | |
Nennstrom | 10 A | |
Spannung | 230 V |
Download
Logistics
Ursprungsland | SI |
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |