8924680000 | Weidmüller

Surge protection, 500 mA, 8924680000

Order No.: 53P5276
EAN: 4032248696321
MPN:
8924680000
VSPC GROUND
Series: VSPC
8924680000 Weidmüller Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
49.2541 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
49.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.2541 €

Surge arrester, 8924680000, Weidmüller

Surge arrester (information/MSR technology), without signal function / function display, 500 mA, terminal, other. Surge protection for information and measurement technology.

Technical specifications
Ausführung Überspannungschutz
Montage DIN-Schiene
Nennstrom 500 mA
Logistics
Ursprungsland SI
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes