8948600000 | Weidmüller

Surge arrester, 0.5 A, 40 V, 8948600000

Order No.: 53P5348
EAN: 4032248738854
MPN:
8948600000
MCZ OVP HF 24V 0,3A
Series: MCZ-SERIES
8948600000 Weidmüller Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
93.8791 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
938.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
93.8791 €

Surge arrester, 8948600000, Weidmüller

Surge arrester (information/MSR technology), surge protection, MSR, analog, number of signals: 1, AC/DC, 24 V, 24 V, 0.5 A, C3, D1, C2, C1, terminal. Surge protection for information and measurement technology.

Technical specifications
Anschluss Federklemmanschluss
Ausführung Überspannungsableiter
Montage DIN-Schiene
Nennstrom 0.5 A
Spannung 40 V
Logistics
Ursprungsland PL
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei