8948620000 | Weidmüller

Surge arrester, 0.5 A, 10 V, 8948620000

Order No.: 53P5350
EAN: 4032248738878
MPN:
8948620000
MCZ OVP HF 5V 0,3A
Series: MCZ-SERIES
8948620000 Weidmüller Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
89.4047 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
894.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
89.4047 €

Surge arrester, 8948620000, Weidmüller

Surge arrester (information/MSR technology), surge protection, MSR, analog, number of signals: 1, AC/DC, 5 V, 5 V, 0.5 A, D1, C3, C2, C1, terminal. Overvoltage protection for information and measurement technology.

Technical specifications
Anschluss Federklemmanschluss
Ausführung Überspannungsableiter
Montage DIN-Schiene
Nennstrom 0.5 A
Spannung 10 V
Logistics
Ursprungsland PL
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei