8951480000 | Weidmüller

Surge protection, 450 mA, 24 V, 8951480000

Order No.: 53P5432
EAN: 4032248742721
MPN:
8951480000
VSPC 2CL 24VDC R
Series: VSPC
8951480000 Weidmüller Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
222.1849 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
222.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
222.1849 €

Surge arrester, 8951480000, Weidmüller

Surge arrester (information/MSR technology), with signal function / function display, analog, number of signals: 2, DC, 24 V, 450 mA, C1, C2, C3, D1, Kl. Surge protection for information and measurement technology.

Technical specifications
Anschluss Steckbar
Ausführung Überspannungschutz
Montage DIN-Schiene
Nennstrom 450 mA
Spannung 24 V
Logistics
Ursprungsland SI
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei