8951540000 | Weidmüller

Surge protection, 450 mA, 12 V, 8951540000

Order No.: 53P5436
EAN: 4032248742783
MPN:
8951540000
VSPC 1CL 12VDC R
Series: VSPC
8951540000 Weidmüller Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
144.704 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
144.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
144.704 €

Surge arrester, 8951540000, Weidmüller

Surge arrester (information/MSR technology), with signal function / function display, analog, number of signals: 1, DC, 12 V, 450 mA, C1, C2, C3, D1, Cl. Surge protection for information and measurement technology.

Technical specifications
Anschluss Steckbar
Ausführung Überspannungschutz
Montage DIN-Schiene
Nennstrom 450 mA
Spannung 12 V
Logistics
Ursprungsland SI
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei