8951550000 | Weidmüller

Surge protection, 450 mA, 24 V, 8951550000

Order No.: 53P5437
EAN: 4032248742790
MPN:
8951550000
VSPC 1CL 24VDC R
Series: VSPC
8951550000 Weidmüller Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
141.1697 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
141.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
141.1697 €

Surge arrester, 8951550000, Weidmüller

Surge arrester (information/MSR technology), with signal function / function display, analog, number of signals: 1, DC, 24 V, 450 mA, C1, C2, C3, D1, Kl. Surge protection for information and measurement technology.

Technical specifications
Anschluss Steckbar
Ausführung Überspannungschutz
Montage DIN-Schiene
Nennstrom 450 mA
Spannung 24 V
Logistics
Ursprungsland SI
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei