8951630000 | Weidmüller

Surge protection, 300 mA, 24 V, 8951630000

Order No.: 53P5445
EAN: 4032248742875
MPN:
8951630000
VSPC 2SL 24VDC R
Series: VSPC
8951630000 Weidmüller Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
140.6580 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
140.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
140.6580 €

Surge arrester, 8951630000, Weidmüller

Surge arrester (information/MSR technology), with signal function / function display, binary, number of signals: 2, DC, 24 V, 300 mA, C1, C2, C3, D1, Kle. Surge protection for information and measurement technology.

Technical specifications
Anschluss Steckbar
Ausführung Überspannungschutz
Montage DIN-Schiene
Nennstrom 300 mA
Spannung 24 V
Logistics
Ursprungsland SI
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei