8953600000 | Weidmüller
Surge protection, 350 mA, 24 V, 8953600000
Unit Price (€ / pc.)
127.092 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Surge arrester, 8953600000, Weidmüller
Surge arrester (information/MSR technology), without signal function / function display, analog, number of signals: 1, DC, 24 V, 350 mA, C1, C2, C3, D1, S. Surge protection for information and measurement technology.
Technical specifications
Anschluss | Steckbar | |
Ausführung | Überspannungschutz | |
Montage | DIN-Schiene | |
Nennstrom | 350 mA | |
Spannung | 24 V |
Download
Logistics
Ursprungsland | SI |
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |