8953610000 | Weidmüller

Surge protection, 350 mA, 24 V, 8953610000

Order No.: 53P5475
EAN: 4032248745760
MPN:
8953610000
VSPC 1CL PW 24V EX
Series: VSPC
8953610000 Weidmüller Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
210.8799 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
210.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
210.8799 €

Surge arrester, 8953610000, Weidmüller

Surge arrester (information/MSR technology), without signal function / function display, analog, number of signals: 1, DC, 24 V, 24 V, 350 mA, C1, C2, C3,. Surge protection for information and measurement technology.

Technical specifications
Anschluss Steckbar
Ausführung Überspannungschutz
Montage DIN-Schiene
Nennstrom 350 mA
Spannung 24 V
Logistics
Ursprungsland SI
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei