8953640000 | Weidmüller

Surge protection, 250 mA, 68 V, 8953640000

Order No.: 53P5478
EAN: 4032248745791
MPN:
8953640000
VSPC 2SL 48VAC EX
Series: VSPC
8953640000 Weidmüller Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
68.9962 € *
Available: 0 pcs.
Available in 5 Days: 182 pcs.
Leadtime: 8 Weeks **
Total Price:
206.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
68.9962 €

Surge arrester, 8953640000, Weidmüller

Surge arrester (information/MSR technology), without signal function / function display, binary, number of signals: 2, AC, 48 V, 68 V, 250 mA, C1, C2, C3, . Surge protection for information and measurement technology.

Technical specifications
Anschluss Steckbar
Ausführung Überspannungschutz
Montage DIN-Schiene
Nennstrom 250 mA
Spannung 68 V
Logistics
Ursprungsland SI
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei