8953650000 | Weidmüller

Surge arrester, 300 mA, 3 V, 8953650000

Order No.: 53P5479
EAN: 4032248745807
MPN:
8953650000
VSPC 3/4WIRE 5VDC EX
Series: VSPC
8953650000 Weidmüller Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
195.4932 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
195.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
195.4932 €

Surge arrester, 8953650000, Weidmüller

Surge arrester (information/MSR technology), without signal function / function display, analog, number of signals: 4, DC, 5 V, 300 mA, C1, C2, C3, D1, Sp. Surge protection for information and measurement technology.

Technical specifications
Anschluss Steckbar
Ausführung Überspannungsableiter
Montage DIN-Schiene
Nennstrom 300 mA
Spannung 3 V
Logistics
Ursprungsland SI
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei