8953660000 | Weidmüller

Surge protection, 350 mA, 5 V, 8953660000

Order No.: 53P5480
EAN: 4032248745814
MPN:
8953660000
VSPC 1CL 5VDC EX
Series: VSPC
8953660000 Weidmüller Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
129.9837 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
129.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
129.9837 €

Surge arrester, 8953660000, Weidmüller

Surge arrester (information/MSR technology), without signal function / function display, analog, number of signals: 1, DC, 5 V, 350 mA, C1, C2, C3, D1, Sp. Surge protection for information and measurement technology.

Technical specifications
Anschluss Steckbar
Ausführung Überspannungschutz
Montage DIN-Schiene
Nennstrom 350 mA
Spannung 5 V
Logistics
Ursprungsland SI
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei