8953720000 | Weidmüller

Surge protection, 250 mA, 24 V, 8953720000

Order No.: 53P5482
EAN: 4032248745852
MPN:
8953720000
VSPC 2CL 24VDC EX
Series: VSPC
8953720000 Weidmüller Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
215.39 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
215.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
215.39 €

Surge arrester, 8953720000, Weidmüller

Surge arrester (information/MSR technology), without signal function / function display, analog, number of signals: 2, DC, 24 V, 250 mA, C1, C2, C3, D1, S. Surge protection for information and measurement technology.

Technical specifications
Anschluss Steckbar
Ausführung Überspannungschutz
Montage DIN-Schiene
Nennstrom 250 mA
Spannung 24 V
Logistics
Ursprungsland SI
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei