1450520000 | Weidmüller
Weidmueller IE-FC-SFP-KEY
Unit Price (€ / pc.)
49.4802 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Built-in housing, 1450520000, Weidmüller
FrontCom, single frame, plastic cover, lockable with key. Built-in housing with several functions in only one single frame. A built-in housing is easy to mount and can be equipped with a selection of different data, signal and power modules. The compact housing protects against shock and also meets the IP 65 protection class. Optionally, the flush-mount housing can be equipped with a lock that can be closed with a key.
Technical specifications
Material | PC | |
Length | 134 mm | |
Width | 67 mm | |
Height | 27.5 mm | |
Colour | schwarz | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |