1450540000 | Weidmüller

Weidmueller IE-FC-SFM-KEY

Order No.: 51P3659
EAN: 4050118255478
MPN:
1450540000
IE-FC-SFM-KEY
Series: IE-FC
1450540000 Weidmüller Panel Mount Enclosures Image 1
1450540000 Weidmüller Panel Mount Enclosures Image 2
1450540000 Weidmüller Panel Mount Enclosures Image 3
1450540000 Weidmüller Panel Mount Enclosures Image 4
1450540000 Weidmüller Panel Mount Enclosures Image 5
Image may differ
Unit Price (€ / pc.)
59.8332 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
59.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.8332 €

Installation housing, 1450540000, Weidmüller

FrontCom, single frame, metal cover, lockable with key. Built-in housing with several functions in only one single frame. A built-in housing is easy to mount and can be equipped with a selection of different data, signal and power modules. The compact housing protects against shocks and also complies with protection class IP 65. Optionally, the built-in housing is equipped with a lock that can be locked with a key.

Technical specifications
Material Metall
Length 134 mm
Width 67 mm
Height 27.5 mm
Colour schwarz
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes