1966220000 | Weidmüller

Enclosure 140x75x mm, gray, Al+Si, IP67, 1966220000

Order No.: 52P8227
EAN: 4032248658411
MPN:
1966220000
IE-OM-V04P-K11-1S
Series: IE-OM
1966220000 Weidmüller Panel Mount Enclosures Image 1
1966220000 Weidmüller Panel Mount Enclosures Image 2
1966220000 Weidmüller Panel Mount Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
42.0903 € *
Available: 0 pcs.
Available in 5 Days: 9 pcs.
Leadtime: 8 Weeks **
Total Price:
210.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
42.0903 €

Metal housing, 1966220000, Weidmüller

Metal housing, 75 x 57 mm, gray, housing made of metal for equipping with components. The mounting holes are outside the sealing area.

Technical specifications
Width 75 mm
Colour grau
Length 140 mm
Material Al+Si
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei