1966330000 | Weidmüller

Enclosure 125x136x mm, gray, Al+Si, IP67, 1966330000

Order No.: 52P8232
EAN: 4032248658527
MPN:
1966330000
IE-OM-V01M-K21-2S
Series: IE-OM
1966330000 Weidmüller Panel Mount Enclosures Image 1
1966330000 Weidmüller Panel Mount Enclosures Image 2
1966330000 Weidmüller Panel Mount Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
228.123 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
228.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
228.123 €

Metal housing, 1966330000, Weidmüller

Metal housing, 136 x 57 mm, gray, metal housing for equipping with components. The mounting holes are outside the sealing area.

Technical specifications
Breite 136 mm
Farbe grau
Länge 125 mm
Material Al+Si
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol