1010850165 | Weidmüller
System cable, M12-plug, straight to M12-plug, straight, Cat 5e, SF/UTP, Radox GKW S, 16.5 m, black, 1010850165
Order No.: 50P2429
EAN: 4050118514520
MPN:
1010850165
IE-C5DB4RE0165MCSMCS-E
Unit Price (€ / pc.)
277.5199 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Dragline cable, 1010850165, Weidmüller
Data cable (assembled) copper, Halogens: halogen-free, according to IEC 60754-2, black.
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | M12-plug, straight | |
Connection (2) | M12-plug, straight | |
Version | System cable | |
AWG cross-section | AWG 22-7 | |
Colour | black | |
Halogen free | Yes | |
Cable type | SF/UTP | |
Cable length | 16.5 m | |
Category | Cat 5e | |
Material | Radox GKW S | |
Detent lever protection available | No | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |